
Unidirectional TVS Diode, 600W Peak Pulse Power, 78V Reverse Standoff Voltage, and 126V Clamping Voltage. Features a 1uA Max Reverse Leakage Current and 4.8A Peak Pulse Current. Operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AA (SMB) surface mount package, this RoHS compliant component is ideal for transient voltage suppression.
Vishay SMBJ78A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Clamping Voltage-Max | 126V |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 95.8V |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ78A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.