
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 78V reverse standoff voltage and a 126V clamping voltage. Offers a low leakage current of 1µA and a minimum breakdown voltage of 86.7V. This surface mount component, housed in a DO-214AA package, operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Vishay SMBJ78AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ78AHE3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.