Unidirectional transient voltage suppressor diode, 8V reverse standoff voltage, offering 600W peak pulse power dissipation and 40A peak pulse current handling. Features a 15V clamping voltage and 8.89V minimum breakdown voltage. Designed for surface mounting in a DO-214AA package, operating from -55°C to 150°C. This lead-free, RoHS compliant component provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ8.0-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Diode Type | ZENER |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |