The SMBJ8.0-E3/55 transient voltage suppressor is a unidirectional device with a clamping voltage of 15V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is RoHS compliant and is packaged on a tape and reel with 3200 units per reel. The SMBJ8.0-E3/55 can withstand a maximum surge current of 100A and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ8.0-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |