The SMBJ8.0-E3/5B is a unidirectional transient voltage suppressor with a clamping voltage of 15V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is available in quantities of 3200 per reel. The device is RoHS compliant and has a maximum power dissipation of 600W and a maximum surge current of 100A.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ8.0-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |