
The SMBJ8.0A-E3/51 is a unidirectional transient voltage suppressor with a clamping voltage of 13.6V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 2000 units per bulk packaging. The device is RoHS compliant and features a DO-214AA package type.
Vishay SMBJ8.0A-E3/51 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
