
Unidirectional TVS Diode for transient voltage suppression. Features 600W peak pulse power and 44.1A peak pulse current. Operates at 8V reverse standoff voltage with a 50uA leakage current. Breakdown voltage ranges from 8.89V to 9.83V, with a clamping voltage of 13.6V. Packaged in a DO-214AA surface mount case, this RoHS compliant silicon diode is designed for reliable protection.
Sign in to ask questions about the Vishay SMBJ8.0A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ8.0A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.0A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
