The SMBJ8.0A-E3/5B transient voltage suppressor is a unidirectional device with a minimum breakdown voltage of 8.89V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA case and is suitable for surface mount applications. The device has a maximum power dissipation of 600W and a maximum reverse leakage current of 50uA. It is also RoHS compliant.
Sign in to ask questions about the Vishay SMBJ8.0A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ8.0A-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 44.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.0A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.