The SMBJ8.0HE3/5B transient voltage suppressor is a unidirectional device with a clamping voltage of 15V. It operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 600W. This SMD/SMT device is available in a tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
Vishay SMBJ8.0HE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |