The SMBJ8.5AHE3/52 is a unidirectional Zener diode with a clamping voltage of 14.4V and a minimum breakdown voltage of 9.44V. It has a maximum reverse leakage current of 20uA and a maximum surge current of 100A. The diode is rated for a peak pulse power of 600W and a peak pulse current of 41.7A. It is available in a DO-214AA package and is suitable for surface mount applications. The SMBJ8.5AHE3/52 is RoHS compliant and is part of the Automotive, AEC-Q101, TransZorb series.
Vishay SMBJ8.5AHE3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.