Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount applications in a DO-214AA package. Features a reverse standoff voltage of 85V, a minimum breakdown voltage of 94.4V, and a maximum breakdown voltage of 115V. Offers a clamping voltage range of 137V to 151V, with a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C, with a maximum surge current capability of 4.4A. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Vishay SMBJ85CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ85CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Clamping Voltage-Max | 151V |
| Direction | Bidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 115V |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ85CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
