
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power dissipation and 41.7A peak pulse current handling. Operates at 8.5V reverse standoff voltage with a minimum breakdown voltage of 9.44V and a clamping voltage of 14.4V. Offers a low leakage current of 40µA and operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AA case and supplied on tape and reel.
Sign in to ask questions about the Vishay SMBJ8.5CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ8.5CA-E3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 40uA |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 40uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ8.5CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
