
The SMBJ85CAHE3/5B is a surface mount bidirectional Zener diode with a clamping voltage of 14.4V and a minimum breakdown voltage of 94.4V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 100A. The diode operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package.
Vishay SMBJ85CAHE3/5B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ85CAHE3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
