The SMBJ85CAHE3_A/I is a silicon bidirectional transient voltage suppressor diode from Vishay, with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is packaged in a DO-214AA package type, which is a plastic molded package with a gull wing lead configuration. The SMBJ85CAHE3_A/I is suitable for use in applications where transient voltage protection is required, such as in electronic circuits that are prone to voltage spikes or surges.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |