The SMBJ90CA/2 is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a breakdown voltage of 100V. It has a maximum non-repetitive peak reverse power dissipation of 600W and is packaged in a 2-pin DO-214AA package type. The SMBJ90CA/2 is suitable for use in a variety of applications, including overvoltage protection and voltage clamping.
Sign in to ask questions about the Vishay SMBJ90CA/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ90CA/2 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 100 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBJ90CA/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.