
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 600W peak pulse power dissipation and 4.1A peak pulse current handling. Offers a 90V reverse standoff voltage and a 100V minimum breakdown voltage, with a clamping voltage of 146V. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1µA. Packaged in a compact SMB (DO-214AA) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SMBJ90CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ90CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 146V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ90CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.