
The SMBZ5931B-E3/52 is a surface mount Zener diode from Vishay with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 550mW and a maximum reverse leakage current of 1uA. The diode is packaged in an SMB package and is available in quantities of 750 per reel. It is RoHS compliant and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBZ5931B-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBZ5931B-E3/52 technical specifications.
| Package/Case | SMB |
| Impedance | 12R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 83mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBZ5931B-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
