
The SMC3K30CA-M3/9A is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 33.3V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a Tape and Reel packaging. The diode has a maximum reverse leakage current of 2uA and a peak pulse power of 3kW. It is not radiation hardened and does not provide power line protection. The device is RoHS compliant and features a TransZorb series design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMC3K30CA-M3/9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K30CA-M3/9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
