
Bidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power and 43.2A peak pulse current. Features a 43V reverse standoff voltage, 47.8V minimum breakdown voltage, and 69.4V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a low leakage current of 2µA and operates across a wide temperature range of -55°C to 150°C. It is RoHS compliant and designed for single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMC3K43CA-M3/57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.2A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K43CA-M3/57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
