
The SMC3K60CA-M3/57 is a bidirectional Zener diode with a maximum breakdown voltage of 73.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and packaged in a DO-214AB case. The diode has a maximum reverse leakage current of 2uA and a peak pulse power of 3kW. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMC3K60CA-M3/57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMC3K60CA-M3/57 technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K60CA-M3/57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
