The SMC3K64CA-M3/9A is a bidirectional Zener diode with a minimum breakdown voltage of 71.1V and a maximum reverse leakage current of 2uA. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount SMC package. This device is RoHS compliant and features a peak pulse power of 3kW and a peak pulse current of 29.1A.
Vishay SMC3K64CA-M3/9A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K64CA-M3/9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.