
Bidirectional TVS Diode, 3000W peak pulse power, designed for transient voltage suppression. Features a 64V reverse standoff voltage and a 71.1V minimum breakdown voltage. Clamping voltage is 103V with a maximum surge current of 29.1A. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB surface mount case, this silicon diode is RoHS compliant and halogen-free.
Vishay SMC3K64CAHM3/57 technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 29.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.1A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMC3K64CAHM3/57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
