
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 150V Reverse Standoff Voltage, 167V Minimum Breakdown Voltage, and 243V Clamping Voltage at 6.2A Peak Pulse Current. This surface mount silicon diode offers 1uA maximum reverse leakage current and a maximum surge current of 200A. Operating across a temperature range of -55°C to 150°C, it features a DO-215AB package and is RoHS compliant.
Vishay SMCG150A-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 243V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG150A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
