The SMCG45CAHE3/9AT is a bidirectional TVS diode with a clamping voltage of 72.7V and a minimum breakdown voltage of 50V. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5kW. The device is packaged in a DO-215AB case and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay SMCG45CAHE3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 72.7V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 45V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.