
Bidirectional TVS Diode for transient voltage suppression. Features 1.5kW peak pulse power and 200A max surge current. Operates at 48V reverse standoff voltage with a 53.3V minimum breakdown voltage and 77.4V clamping voltage. Surface mount DO-215AB package with 1uA leakage current. Rated for -55°C to 150°C operating temperature.
Vishay SMCG48CA-E3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG48CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
