
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 6.5V Reverse Standoff Voltage. Features 7.22V to 7.98V Breakdown Voltage and 11.2V Clamping Voltage. Designed for surface mount with a DO-215AB package. Offers 133.9A Peak Pulse Current and 200A Max Surge Current. Operates from -55°C to 150°C, with 500uA Max Reverse Leakage Current. RoHS compliant.
Vishay SMCG6.5A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 133.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG6.5A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.