
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 11.9A Peak Pulse Current. Features 78V Reverse Standoff Voltage, 86.7V Min Breakdown Voltage, and 126V Clamping Voltage. Operates from -55°C to 150°C with 1µA leakage current. Surface mountable in a DO-215AB package, this silicon transient suppressor is RoHS compliant.
Vishay SMCG78A-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.