
The SMCG78AHE3/9AT is a unidirectional Zener diode with a clamping voltage of 126V and a minimum breakdown voltage of 86.7V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is available in a surface mount package with a package quantity of 3500 units per reel. It is compliant with AEC-Q101 and RoHS standards.
Sign in to ask questions about the Vishay SMCG78AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCG78AHE3/9AT technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.9A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG78AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.