
Bidirectional Transient Voltage Suppressor (TVS) diode with a 1.5kW peak pulse power rating. Features a 78V reverse standoff voltage, 86.7V minimum breakdown voltage, and 126V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a low 1µA leakage current. Designed for surface mounting in a DO-215AB package, this RoHS compliant component offers 1 channel and 1 element, ideal for protecting sensitive electronics.
Vishay SMCG78CA-E3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 126V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | SMCG |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.