
The SMCG8.0A-E3/51T transient voltage suppressor is a unidirectional device with a clamping voltage of 13.6V and a reverse breakdown voltage of 8.89V. It can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. The device is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCG8.0A-E3/51T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-215AB |
| Clamping Voltage | 13.6V |
| Leakage Current | 50uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.89V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCG8.0A-E3/51T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.