
The SMCG8.0AHE3/57T is a unidirectional Zener diode with a clamping voltage of 13.6V and a minimum breakdown voltage of 8.89V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 50uA. This diode is suitable for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SMCG8.0AHE3/57T technical specifications.
| Package/Case | DO-215AB |
| Clamping Voltage | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 110.3A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 110.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |