The SMCG9.0-E3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 10V and a clamping voltage of 16.9V. It operates at a maximum temperature of 150°C and a minimum temperature of -55°C. The diode is designed for surface mount applications and has a maximum surge current of 200A and a peak pulse current of 88.8A. It can handle a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AB |
| Clamping Voltage | 16.9V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |