
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 100V Reverse Standoff Voltage, and 162V Clamping Voltage. This silicon transient voltage suppressor features a DO-214AB surface mount package, offering ESD protection with a maximum breakdown voltage of 123V and a minimum of 111V. Operating across a wide temperature range of -55°C to 150°C, it boasts a maximum reverse leakage current of 1µA and a peak pulse current of 9.3A. This RoHS compliant component is designed for robust transient suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ100A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ100A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.