The SMCJ100C/57T is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage of 111V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device is suitable for surface mount applications, with a package type of R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100C/57T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 136 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |