The SMCJ100CA/57 is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 100V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features a dual terminal position and a JEDEC package code of DO-214AB. The diode element is made of silicon and has a nominal breakdown voltage of 117V. The device is suitable for surface mount applications and has a package type of R-PDSO-C2.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ100CA/57 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |