Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 9.3A peak pulse current. Features a 100V DC rated voltage, 111V minimum breakdown voltage, and 162V clamping voltage. This single-element silicon device is surface mountable in a DO-214AB package with a 1uA leakage current. Operates across a -55°C to 150°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ100CA/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ100CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ100CA/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.