
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation and 9.3A peak pulse current. Features a 100V reverse standoff voltage, 111V minimum breakdown voltage, and a 162V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current. Surface mountable in a DO-214AB (SMC) package, this RoHS compliant component offers robust transient voltage protection.
Vishay SMCJ100CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 179V |
| Direction | Bidirectional |
| Height | 0.103inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.279inch |
| Max Breakdown Voltage | 136V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.211g |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ100CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
