The SMCJ10A-E3 is a unidirectional transient voltage suppressor from Vishay, packaged in a surface mount SMC case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse current of 88.2A and a peak pulse power of 1.5kW. It is RoHS compliant and has a maximum reverse leakage current of 5uA.
Checking distributor stock and pricing after the page loads.
Vishay SMCJ10A-E3 technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.