The SMCJ10A-M3/57T is a unidirectional Zener diode with a minimum breakdown voltage of 11.1V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 88.2A and a peak pulse power of 1.5kW. The diode is packaged in a SMC case and is available in tape and reel packaging. It is RoHS compliant and part of the TransZorb series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ10A-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ10A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ10A-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.