
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 88.2A Peak Pulse Current, 17V Clamping Voltage, 11.1V Minimum Breakdown Voltage, and 10V Reverse Standoff Voltage. This silicon Zener diode features a 5µA Leakage Current and operates within a temperature range of -55°C to 150°C. Packaged in a DO-214AB surface mount case, it is RoHS compliant and designed for automotive applications.
Vishay SMCJ10AHE3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ10AHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
