The SMCJ10AHE3/9AT transient voltage suppressor is a unidirectional device with a clamping voltage of 17V and a minimum breakdown voltage of 11.1V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device is RoHS compliant and has a maximum reverse leakage current of 5uA. It can withstand a maximum surge current of 88.2A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ10AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ10AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
