The SMCJ10CA transient voltage suppressor from Vishay features a clamping voltage of 17V and a peak pulse power rating of 1.5kW. It is designed to operate between -55°C and 150°C and is available in a lead-free package. The device is packaged in cut tape and has a width of 6.22mm and a length of 8.13mm. The SMCJ10CA is a bidirectional transient voltage suppressor suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ10CA technical specifications.
| Clamping Voltage | 17V |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.