
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 88.2A peak pulse current. Features a 10V DC rated voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. This surface mount component is housed in a DO-214AB package with dimensions of 7.11mm length, 6.22mm width, and 2.62mm height. Operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Vishay SMCJ10CA/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ10CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 17V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 10V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ10CA/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
