Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and 88.2A peak pulse current handling. Offers a 10V reverse standoff voltage with a 11.1V minimum breakdown voltage and 13.6V maximum breakdown voltage. Clamping voltage is 18.8V, with a low leakage current of 10µA. Operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AB case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SMCJ10CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ10CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.8V |
| Clamping Voltage-Max | 18.8V |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 13.6V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 88.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 88.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5MW |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ10CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.