
The SMCJ110CA/57T is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 177V and a maximum operating temperature of 150°C. It has a maximum surge current of 8.5A and a peak pulse power of 1.5kW. The device is packaged in a DO-214AB package and is designed for surface mount applications. It is not RoHS compliant.
Vishay SMCJ110CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 177V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | No |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ110CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.