The SMCJ110CA-M3/57T is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 122V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This diode is not designed for power line protection and is RoHS compliant.
Vishay SMCJ110CA-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 8.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ110CA-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.