
Unidirectional TVS Diode, 1500W peak pulse power, designed for transient voltage suppression. Features a 11V reverse standoff voltage and 12.2V minimum breakdown voltage, with a 18.2V clamping voltage at 82.4A peak pulse current. This silicon diode offers a low leakage current of 5µA and operates across a wide temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) surface-mount case, it is RoHS compliant and suitable for power line protection applications.
Sign in to ask questions about the Vishay SMCJ11A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ11A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ11A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.