
Bidirectional TVS Diode for transient voltage suppression. Features a 1.5kW peak pulse power rating and 82.4A peak pulse current capability. Offers 11V reverse standoff voltage and 12.2V minimum breakdown voltage, with a 18.2V clamping voltage. Operates across a -55°C to 150°C temperature range and has a low 5µA leakage current. Packaged in a DO-214AB surface-mount case, this RoHS compliant component is supplied on tape and reel.
Vishay SMCJ11CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ11CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
