
Unidirectional TVS Diode, 1500W peak pulse power, 120V reverse standoff voltage, and 133V minimum breakdown voltage. Features a 193V clamping voltage, 7.8A peak pulse current, and 1nA leakage current. Housed in a DO-214AB surface mount package, this RoHS compliant silicon component operates from -55°C to 150°C.
Vishay SMCJ120A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 193V |
| Clamping Voltage-Max | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 8.13mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ120A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.