The SMCJ120CA-M3/57T is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 133V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is mounted using surface mount technology. This diode is not designed for power line protection and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |